
INIR2IA-ME100 | |
---|---|
DigiKey Part Number | 1782-INIR2IA-ME100-ND |
Manufacturer | |
Manufacturer Product Number | INIR2IA-ME100 |
Description | DIGITAL INFRARED GAS SENSOR - GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Methane (CH4) Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane (CH4) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,569.27000 | $1,569.27 |