
EC4-20-SO2 | |
---|---|
DigiKey Part Number | 1782-EC4-20-SO2-ND |
Manufacturer | |
Manufacturer Product Number | EC4-20-SO2 |
Description | SENSOR SULFUR DIOXIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $958.78000 | $958.78 |
5 | $891.93800 | $4,459.69 |
20 | $844.14650 | $16,882.93 |
40 | $823.15275 | $32,926.11 |
60 | $811.67800 | $48,700.68 |
100 | $798.01830 | $79,801.83 |