EC410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4-1000-H2

DigiKey Part Number
1782-EC4-1000-H2-ND
Manufacturer
Manufacturer Product Number
EC4-1000-H2
Description
SENSOR HYDROGEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hydrogen (H2) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen (H2)
Accuracy
-
Output
-
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,077.07000$1,077.07
5$1,003.16800$5,015.84
20$950.31850$19,006.37
40$927.10025$37,084.01
60$914.40917$54,864.55
Manufacturers Standard Package