
ST0686-10-N02-U | |
---|---|
DigiKey Part Number | 115-ST0686-10-N02-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0686-10-N02-U |
Description | RF ANTENNA EMBEDDED LPWAN 902 MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa Helical Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 2.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.441" (36.60mm) | |
Applications | IoT, LoRa |
Quantity | Unit Price | Ext Price |
---|---|---|
6,330 | $3.39340 | $21,480.22 |