


ST1228-40-501-A | |
---|---|
DigiKey Part Number | 115-ST1228-40-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1228-40-501-A |
Description | RF ANTENNA EXTERNAL WI-FI6/6E 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -6dB | |
Gain | 4.4dBi, 4.1dBi, 4.7dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $135.78235 | $135,782.35 |