
ST0226-40-301-A | |
---|---|
DigiKey Part Number | 115-ST0226-40-301-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-40-301-A |
Description | EXTERNAL ANTENNA 2400-2500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.280" (286.50mm) | |
Applications | Bluetooth, IoT, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.43000 | $116.43 |
10 | $91.76600 | $917.66 |
25 | $83.33160 | $2,083.29 |
100 | $67.08470 | $6,708.47 |
250 | $65.14804 | $16,287.01 |
500 | $64.78544 | $32,392.72 |
1,000 | $64.47392 | $64,473.92 |