




SMP-FS-LDPCT | |
---|---|
DigiKey Part Number | ARF2268-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-LDPCT |
Description | CONN SMP JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-FS-LDPCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.45000 | $81.45 |
10 | $69.23500 | $692.35 |
25 | $64.89320 | $1,622.33 |
50 | $61.79600 | $3,089.80 |
100 | $58.71770 | $5,871.77 |
300 | $53.18813 | $15,956.44 |
500 | $52.53282 | $26,266.41 |
1,000 | $49.58483 | $49,584.83 |