


SMP-FR-C08-3-R | |
|---|---|
DigiKey Part Number | 115-SMP-FR-C08-3-R-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FR-C08-3-R |
Description | RF CONNECTOR SMP RIGHT ANGLE CRI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.01000 | $189.01 |
| 10 | $160.60700 | $1,606.07 |
| 25 | $150.54880 | $3,763.72 |
| 50 | $143.36480 | $7,168.24 |
| 100 | $136.52540 | $13,652.54 |
| 250 | $127.98672 | $31,996.68 |
| 500 | $121.88572 | $60,942.86 |


