PSMP-FSBA-1175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSMP-FSBA-1175

PSMP-FSBA-1175

DigiKey Part Number
ARF2473-ND
Manufacturer
Manufacturer Product Number
PSMP-FSBA-1175
Description
COAX ADAPT PSMP TO PSMP
Customer Reference
Detailed Description
Adapter Coaxial Connector PSMP Plug, Female Socket To PSMP Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
PSMP-FSBA-1175 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
PSMP Plug, Female Socket
Convert To (Adapter End)
PSMP Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 18 View Now

Other Suppliers on DigiKey

18In Stock
Ships from WEC