
FA1-NBRP-PCB-8A | |
---|---|
DigiKey Part Number | 115-FA1-NBRP-PCB-8ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA1-NBRP-PCB-8A |
Description | FAKRA GEN 1 PCB THROUGH HOLE RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White, Signal | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.50676 | $5,876.69 |