5329 (13573 Metric) J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV3W100KJT

DigiKey Part Number
A130808TR-ND - Tape & Reel (TR)
A130808CT-ND - Cut Tape (CT)
A130808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV3W100KJT
Description
SMV 3W 100K 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMV3W100KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.75300$87.53
25$7.52120$188.03
50$6.75100$337.55
100$6.09500$609.50
250$5.37592$1,343.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.92578$2,462.89
1,000$4.54331$4,543.31
1,500$4.34685$6,520.27
2,500$4.12462$10,311.55
3,500$3.99217$13,972.60
5,000$3.86277$19,313.85
6,000$3.80072$22,804.32
12,000$3.58773$43,052.76
12,500$3.57624$44,703.00
Manufacturers Standard Package