A-1PL-081-01KB2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $45.24720
Datasheet
A-1PL-081-xxxB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PL-081-01KB2

DigiKey Part Number
ARF2587-ND
Manufacturer
Manufacturer Product Number
A-1PL-081-01KB2
Description
COAX CBL U.FL AMC-U.FL AMC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 0.81mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$65.77000$65.77
10$55.89500$558.95
25$50.33040$1,258.26
50$49.42000$2,471.00
100$45.66540$4,566.54
300$42.60773$12,782.32
500$42.41160$21,205.80
1,000$40.38907$40,389.07
Manufacturers Standard Package