
A-1PA-178-250N2 | |
---|---|
DigiKey Part Number | ARF2256-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-178-250N2 |
Description | COAX CBL U.FL AMC-U.FL AMC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Natural | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.90000 | $75.90 |
10 | $64.49800 | $644.98 |
25 | $60.45920 | $1,511.48 |
50 | $57.57140 | $2,878.57 |
100 | $54.82350 | $5,482.35 |
300 | $50.73600 | $15,220.80 |
500 | $48.94138 | $24,470.69 |
1,000 | $46.60810 | $46,608.10 |