
A-1PA-113-050B2 | |
---|---|
DigiKey Part Number | ARF2172-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-050B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.78000 | $51.78 |
10 | $44.02500 | $440.25 |
25 | $41.26200 | $1,031.55 |
50 | $39.29140 | $1,964.57 |
100 | $37.41610 | $3,741.61 |
300 | $34.62543 | $10,387.63 |
500 | $33.40036 | $16,700.18 |
1,000 | $31.80754 | $31,807.54 |
2,500 | $29.81868 | $74,546.70 |




