
925-NM106A-51S | |
|---|---|
DigiKey Part Number | 115-925-NM106A-51S-ND |
Manufacturer | |
Manufacturer Product Number | 925-NM106A-51S |
Description | BULLET ADAPTER SMPM PLUG TO SMPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.36000 | $224.36 |
| 10 | $190.66500 | $1,906.65 |
| 25 | $178.72240 | $4,468.06 |
| 50 | $170.19500 | $8,509.75 |
| 100 | $162.07780 | $16,207.78 |
| 250 | $151.94120 | $37,985.30 |
| 500 | $144.69872 | $72,349.36 |


