903-415J-51P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol RF
In Stock: 10,390
Unit Price: $51.63000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
903-415J-51P
903-415J-51P

903-415J-51P

DigiKey Part Number
ARF2081-ND
Manufacturer
Manufacturer Product Number
903-415J-51P
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.20000$132.20
10$112.38000$1,123.80
25$105.34360$2,633.59
50$100.31540$5,015.77
100$95.52890$9,552.89
250$89.55284$22,388.21
500$85.28326$42,641.63
1,000$81.21814$81,218.14
Manufacturers Standard Package