Direct
Direct
Direct
Direct
Direct




903-373J-51A | |
|---|---|
DigiKey Part Number | ARF1243-ND |
Manufacturer | |
Manufacturer Product Number | 903-373J-51A |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-373J-51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.54000 | $125.54 |
| 10 | $106.72300 | $1,067.23 |
| 25 | $100.03600 | $2,500.90 |
| 50 | $95.26080 | $4,763.04 |
| 100 | $90.71600 | $9,071.60 |
| 300 | $83.95413 | $25,186.24 |
| 500 | $80.98556 | $40,492.78 |
| 1,000 | $77.12548 | $77,125.48 |







