902-9049 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 29,321
Unit Price: $2.55000
Datasheet
Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-9049

DigiKey Part Number
115-902-9049TR-ND - Tape & Reel (TR)
115-902-9049CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
902-9049
Description
CONN COAX SWITCH JACK STR 50 OHM
Customer Reference
Detailed Description
Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Internal Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM8130-2600RB8Murata Electronics29,321490-8450-1-ND$2.55000Direct
Obsolete
This product is no longer manufactured. View Substitutes