901-9814 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $730.38420

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $39.95648
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $48.53381
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.43683
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: $194.69000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 13
Unit Price: $282.93000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 114
Unit Price: $86.60000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $107.41900
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $198.49000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $333.49160

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $729.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $248.36000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $164.55520

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $158.32190

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,040.52480
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9814

DigiKey Part Number
901-9814-ND
Manufacturer
Manufacturer Product Number
901-9814
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
901-9814 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable