901-9215-SF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,478
Unit Price: $104.92000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $70.83700
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,171
Unit Price: $136.74000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $32.36050

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $73.80200

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $85.50000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 221
Unit Price: $132.90000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $78.90420
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $62.00300
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $95.11200
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $131.03000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 4
Unit Price: $219.79000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $159.49100
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9215-SF

DigiKey Part Number
901-9215-SF-ND
Manufacturer
Manufacturer Product Number
901-9215-SF
Description
CONN SMA JACK STR 50OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
901-9215-SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.