
901-2PA200000AE | |
|---|---|
DigiKey Part Number | 115-901-2PA200000AE-ND |
Manufacturer | |
Manufacturer Product Number | 901-2PA200000AE |
Description | RF CONNECTOR, SMA JACK PANEL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.79000 | $113.79 |
| 10 | $96.67700 | $966.77 |
| 25 | $90.62080 | $2,265.52 |
| 50 | $86.29280 | $4,314.64 |
| 100 | $82.17550 | $8,217.55 |
| 250 | $77.03412 | $19,258.53 |
| 500 | $73.36060 | $36,680.30 |
| 1,000 | $69.86417 | $69,864.17 |

















