
901-10760 | |
---|---|
DigiKey Part Number | 115-901-10760-ND |
Manufacturer | |
Manufacturer Product Number | 901-10760 |
Description | SMA RIGHT-ANGLE CRIMP PLUG 1.32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.32mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.04000 | $98.04 |
10 | $83.31700 | $833.17 |
25 | $78.09640 | $1,952.41 |
50 | $74.36700 | $3,718.35 |
100 | $70.81740 | $7,081.74 |
250 | $66.38592 | $16,596.48 |
500 | $63.22044 | $31,610.22 |
1,000 | $60.20625 | $60,206.25 |