901-10024-RFX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $135.73000
Datasheet

Direct


Cinch Connectivity Solutions Johnson
In Stock: 1
Unit Price: $43.11000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $93.70803
Datasheet
901-10024-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-10024-RFX

DigiKey Part Number
ARFX2031-ND
Manufacturer
Manufacturer Product Number
901-10024-RFX
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10024-RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 188, 316 Double Braid, M17/152-RD316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.23000$57.23
10$52.34500$523.45
25$50.45160$1,261.29
50$49.03600$2,451.80
100$41.32190$4,132.19
300$38.24027$11,472.08
500$36.88742$18,443.71
1,000$35.12855$35,128.55
Manufacturers Standard Package