336503-13-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
336503-13-0200
336503-13-0200

336503-13-0200

DigiKey Part Number
ARF3042-ND
Manufacturer
Manufacturer Product Number
336503-13-0200
Description
COAX CBL U.FL, AMC TO MCX 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to MCX 1.32mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to MCX
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Socket
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
7.874" (200.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$281.97000$281.97
10$239.64600$2,396.46
25$224.64320$5,616.08
50$213.92620$10,696.31
100$203.72310$20,372.31
250$190.98424$47,746.06
Manufacturers Standard Package