Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336312-12-0150

DigiKey Part Number
ACX1900-ND
Manufacturer
Manufacturer Product Number
336312-12-0150
Description
COAX CBL U.FL, AMC TO RP-SMA
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
5.906" (150.00mm)
Part Status
Not For New Designs
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC), AMC to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$247.77640$6,194.41
Alternate Length
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: $243.34640
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: $242.29080
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: $245.94120
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 13
Unit Price: $310.85000
COAX CBL U.FL, AMC TO RP-SMA
In-Stock: 0
Unit Price: $253.98200