
31-6109 | |
---|---|
DigiKey Part Number | ARF1583-ND |
Manufacturer | |
Manufacturer Product Number | 31-6109 |
Description | COAX ADAPT RP-BNC TO U.FL , AMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To RP-BNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Convert To (Adapter End) | RP-BNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |