
2FA1-NDSP-PCBB6 | |
|---|---|
DigiKey Part Number | 115-2FA1-NDSP-PCBB6-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NDSP-PCBB6 |
Description | FAKRA GEN 2 PCB THROUGH HOLE STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $35.55800 | $355.58 |
| 25 | $33.33000 | $833.25 |
| 50 | $31.73820 | $1,586.91 |
| 100 | $30.22220 | $3,022.22 |
| 250 | $28.33032 | $7,082.58 |
| 500 | $26.97868 | $13,489.34 |
| 1,000 | $25.69178 | $25,691.78 |
| 2,500 | $24.08505 | $60,212.62 |

