Parametric Equivalent

282127-75 | |
|---|---|
DigiKey Part Number | ACX1786-ND |
Manufacturer | |
Manufacturer Product Number | 282127-75 |
Description | CONN 1.0/2.3 JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282127-75-10 | Amphenol RF | 0 | 282127-75-10-ND | $115.34270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $76.85290 | $7,685.29 |


