
245107-02-12.00 | |
|---|---|
DigiKey Part Number | ARF3401-ND |
Manufacturer | |
Manufacturer Product Number | 245107-02-12.00 |
Description | COAX CBL SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-174 |
Style SMA to MMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector MMCX Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.03000 | $218.03 |
| 10 | $185.32900 | $1,853.29 |
| 25 | $173.72360 | $4,343.09 |
| 50 | $165.43300 | $8,271.65 |
| 100 | $157.54280 | $15,754.28 |
| 250 | $147.68972 | $36,922.43 |
| 500 | $140.65030 | $70,325.15 |















