
245101-04-18.00 | |
|---|---|
DigiKey Part Number | 245101-04-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-18.00 |
Description | COAX CBL BNC TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.96000 | $186.96 |
| 10 | $158.88900 | $1,588.89 |
| 25 | $148.94080 | $3,723.52 |
| 50 | $141.83400 | $7,091.70 |
| 100 | $135.06690 | $13,506.69 |
| 250 | $126.61900 | $31,654.75 |
| 500 | $120.58392 | $60,291.96 |


