
227-1454 | |
|---|---|
DigiKey Part Number | ARF1650-ND |
Manufacturer | |
Manufacturer Product Number | 227-1454 |
Description | TOOL HAND CRIMPER COAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - Fakra | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,794.21000 | $8,794.21 |
| 5 | $8,152.44000 | $40,762.20 |
| 10 | $7,891.05300 | $78,910.53 |




