Parametric Equivalent

222180 | |
|---|---|
DigiKey Part Number | ACX1468-ND |
Manufacturer | |
Manufacturer Product Number | 222180 |
Description | CONN F RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 222180 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-F-FR-2G-88 | L-com | 0 | 5073-RFPCB-F-FR-2G-88-ND | $247.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $67.23050 | $6,723.05 |



