142225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142225

DigiKey Part Number
115-142225-ND
Manufacturer
Manufacturer Product Number
142225
Description
SMB DIRECT STRAIGHT SOLDER JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$137.86000$137.86
10$117.15500$1,171.55
25$109.81720$2,745.43
50$104.57520$5,228.76
100$99.58470$9,958.47
250$92.49036$23,122.59
500$86.79060$43,395.30
Manufacturers Standard Package