
172238 | |
|---|---|
DigiKey Part Number | ARF3503-ND |
Manufacturer | |
Manufacturer Product Number | 172238 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.24000 | $178.24 |
| 10 | $151.48100 | $1,514.81 |
| 25 | $141.99200 | $3,549.80 |
| 50 | $135.21400 | $6,760.70 |
| 100 | $128.76510 | $12,876.51 |
| 300 | $119.16953 | $35,750.86 |
| 500 | $114.95630 | $57,478.15 |







