145104-05-XX.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145104-05-12.00

DigiKey Part Number
145104-05-12.00-ND
Manufacturer
Manufacturer Product Number
145104-05-12.00
Description
COAX CBL SMB MINI-SMB MINI 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB Mini to SMB Mini
1st Connector
SMB Mini Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$270.06000$270.06
10$229.53000$2,295.30
25$215.16120$5,379.03
50$204.89720$10,244.86
100$195.12370$19,512.37
250$182.92236$45,730.59
Manufacturers Standard Package