
145104-01-18.00 | |
---|---|
DigiKey Part Number | ARF2984-ND |
Manufacturer | |
Manufacturer Product Number | 145104-01-18.00 |
Description | COAX CBL SMB TO SMB 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.32000 | $238.32 |
10 | $200.51500 | $2,005.15 |
25 | $188.15400 | $4,703.85 |
50 | $178.08940 | $8,904.47 |
100 | $168.80870 | $16,880.87 |
250 | $161.42888 | $40,357.22 |
500 | $148.90782 | $74,453.91 |