SAM-135111-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135111-02-06.00

DigiKey Part Number
ACX1639-ND
Manufacturer
Manufacturer Product Number
135111-02-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$254.70000$254.70
10$216.45200$2,164.52
25$202.89560$5,072.39
50$193.21500$9,660.75
100$182.22770$18,222.77
250$172.49432$43,123.58
500$164.27236$82,136.18
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 116
Unit Price: $262.60000
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: $212.66200
COAX CBL SMA TO SMA 36"
In-Stock: 26
Unit Price: $296.85000