


132113RP-10 | |
|---|---|
DigiKey Part Number | 132113RP-10-ND |
Manufacturer | |
Manufacturer Product Number | 132113RP-10 |
Description | SMA STRAIGHT CRIMP PLUG REVERSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58C, 141, LMR-195 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.02000 | $60.02 |
| 10 | $51.00600 | $510.06 |
| 25 | $47.81280 | $1,195.32 |
| 50 | $45.52900 | $2,276.45 |
| 100 | $43.35530 | $4,335.53 |
| 300 | $40.12200 | $12,036.60 |
| 500 | $38.70288 | $19,351.44 |
| 1,000 | $36.85707 | $36,857.07 |


