
122503 | |
---|---|
DigiKey Part Number | ACX2008-ND |
Manufacturer | |
Manufacturer Product Number | 122503 |
Description | CONN TNC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.20000 | $85.20 |
10 | $72.38400 | $723.84 |
25 | $67.84480 | $1,696.12 |
50 | $64.60640 | $3,230.32 |
100 | $61.52270 | $6,152.27 |
300 | $57.40477 | $17,221.43 |
500 | $55.07504 | $27,537.52 |
1,000 | $52.45233 | $52,452.33 |