Cable Assembly Coaxial BNC to BNC Belden 179DT 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-35-30.00

DigiKey Part Number
115101-35-30.00-ND
Manufacturer
Manufacturer Product Number
115101-35-30.00
Description
COAX CBL BNC TO BNC 30"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 179DT 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
30.00" (762.00mm)
Packaging
Bag
Cable Type
Belden 179DT
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$215.78480$5,394.62
Manufacturers Standard Package
Assembly Component