
115101-20-48.00 | |
|---|---|
DigiKey Part Number | ACX1810-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-48.00 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.87000 | $168.87 |
| 10 | $143.53100 | $1,435.31 |
| 25 | $134.54000 | $3,363.50 |
| 50 | $128.11720 | $6,405.86 |
| 100 | $122.00620 | $12,200.62 |
| 250 | $114.37388 | $28,593.47 |
| 500 | $108.92238 | $54,461.19 |






