112654 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $75.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet
112654
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112654

DigiKey Part Number
ACX1946-ND
Manufacturer
Manufacturer Product Number
112654
Description
CONN BNC JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$84.38000$84.38
10$76.84600$768.46
25$73.31760$1,832.94
50$71.96900$3,598.45
100$60.94560$6,094.56
300$56.40183$16,920.55
500$54.40676$27,203.38
1,000$51.81303$51,813.03
Manufacturers Standard Package