
112417 | |
|---|---|
DigiKey Part Number | ACX1961-ND |
Manufacturer | |
Manufacturer Product Number | 112417 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.25000 | $43.25 |
| 10 | $36.75800 | $367.58 |
| 25 | $34.45120 | $861.28 |
| 50 | $32.80700 | $1,640.35 |
| 100 | $31.24010 | $3,124.01 |
| 300 | $28.90953 | $8,672.86 |
| 500 | $27.88668 | $13,943.34 |
| 1,000 | $26.55660 | $26,556.60 |
| 2,500 | $24.89585 | $62,239.62 |









