
112139 | |
|---|---|
DigiKey Part Number | 112139-ND |
Manufacturer | |
Manufacturer Product Number | 112139 |
Description | CONN BNC PLUG STR 75OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-71013-RFX | Amphenol RF | 1,221 | ARF1701-ND | $32.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $39.29100 | $392.91 |
| 25 | $36.82560 | $920.64 |
| 50 | $35.06460 | $1,753.23 |
| 100 | $33.39080 | $3,339.08 |
| 300 | $30.90050 | $9,270.15 |
| 500 | $29.80722 | $14,903.61 |
| 1,000 | $28.38547 | $28,385.47 |
| 2,500 | $26.61053 | $66,526.32 |


