
095-902-598-100 | |
|---|---|
DigiKey Part Number | 115-095-902-598-100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-598-100 |
Description | RP-SMA STRAIGHT BULKHEAD FRONT M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L LK to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 7.1 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.85000 | $139.85 |
| 10 | $118.87500 | $1,188.75 |
| 25 | $111.42760 | $2,785.69 |
| 50 | $106.11000 | $5,305.50 |
| 100 | $101.04720 | $10,104.72 |
| 250 | $94.72584 | $23,681.46 |
| 500 | $90.20992 | $45,104.96 |



