New Product
095-902-596-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-596-300

DigiKey Part Number
115-095-902-596-300-ND
Manufacturer
Manufacturer Product Number
095-902-596-300
Description
SMA STRAIGHT PLUG TO MHF-1-LK RI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
AMC4 to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
AMC4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$185.06000$185.06
10$157.28100$1,572.81
25$147.43520$3,685.88
50$140.39840$7,019.92
100$133.70000$13,370.00
250$125.33780$31,334.45
500$119.36334$59,681.67
Manufacturers Standard Package