
095-902-581-003 | |
|---|---|
DigiKey Part Number | 115-095-902-581-003-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581-003 |
Description | COAX CABLE SMA TO SMP 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.84000 | $446.84 |
| 10 | $379.81700 | $3,798.17 |
| 25 | $356.04360 | $8,901.09 |
| 50 | $339.06460 | $16,953.23 |
| 100 | $322.89860 | $32,289.86 |
| 250 | $303.88704 | $75,971.76 |


