
245101-04-60.00 | |
|---|---|
DigiKey Part Number | 115-245101-04-60.00-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-60.00 |
Description | COAX CABLE BNC TO SMA 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.29000 | $254.29 |
| 10 | $216.12700 | $2,161.27 |
| 25 | $202.59080 | $5,064.77 |
| 50 | $192.92580 | $9,646.29 |
| 100 | $183.72500 | $18,372.50 |
| 250 | $172.23548 | $43,058.87 |
| 500 | $164.02682 | $82,013.41 |

