
095-902-506-018 | |
|---|---|
DigiKey Part Number | 115-095-902-506-018-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-506-018 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 200 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 18.00" (457.20mm) |
Part Status Active | Cable Type LMR 200 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 8 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $597.85760 | $14,946.44 |















