095-900-568-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $161.93563
Datasheet
New Product
Cable Assembly Coaxial SMA to MCX RG-174 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-568-008

DigiKey Part Number
115-095-900-568-008-ND
Manufacturer
Manufacturer Product Number
095-900-568-008
Description
MCX RIGHT ANGLE PLUG TO SMA STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-174 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
8.000" (203.20mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to MCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
MCX Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
095-900-567-008Amphenol RF0115-095-900-567-008-ND$161.93563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
114$177.38246$20,221.60